Buschjost Pneumatic Solenoid Valve 8254701.8401.02400, 24V dc G 2, G 2
- RS Stock No.:
- 643-166
- Mfr. Part No.:
- 8254701.8401.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP66,769.38
(exc. VAT)
PHP74,781.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,769.38 |
*price indicative
- RS Stock No.:
- 643-166
- Mfr. Part No.:
- 8254701.8401.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G 2 | |
| Outlet Port Size | G 2 | |
| Body Material | Brass | |
| Application | Pneumatic Solenoid Valve | |
| Series | 82540 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G 2 | ||
Outlet Port Size G 2 | ||
Body Material Brass | ||
Application Pneumatic Solenoid Valve | ||
Series 82540 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is suitable for vacuum and systems with low or fluctuating pressure. It is solenoid actuated with forced lifting and has a normally closed switching function. It handles fluid temperatures from –10°C to +90°C. The valve features a brass body and NBR-K seat seal, ensuring reliable performance in various applications.
High flow rate
For robust industry solutions
Damped operation
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8650700.8401.02400 G 2
- Buschjost Pneumatic Solenoid Valve 8536700.9151.02400 G 2
- Buschjost Pneumatic Solenoid Valve 8254700.9401.02400 G 2
- Buschjost Pneumatic Solenoid Valve 8296700.8171.02400 G 2
- Buschjost Pneumatic Solenoid Valve 8672200.8402.02400 G 1/2
- Buschjost Pneumatic Solenoid Valve 8538200.9152.02400 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240235.9101.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240300.9116.02400 24V dc, G 3/4
