Buschjost Pneumatic Pilot Operated Valves 8241200.9100.00000, 2 Port NPT 1/2, 1/2 NPT

Subtotal (1 unit)*

PHP8,539.92

(exc. VAT)

PHP9,564.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,539.92

*price indicative

RS Stock No.:
643-155
Mfr. Part No.:
8241200.9100.00000
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Pilot Operated Valves

Number of Ports

2

Inlet Port Size

NPT 1/2

Outlet Port Size

1/2 NPT

Series

82410

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.

High flow rate

Damped operation

Functional compact design

CE and UKCA compliant

IEC and IECEx compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy