Buschjost Pneumatic Pilot Operated Valves 8240201.9100.00000, 2 Port G 1/2, G 1/2
- RS Stock No.:
- 643-122
- Mfr. Part No.:
- 8240201.9100.00000
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP14,714.80
(exc. VAT)
PHP16,480.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,714.80 |
*price indicative
- RS Stock No.:
- 643-122
- Mfr. Part No.:
- 8240201.9100.00000
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Pilot Operated Valves | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Series | 82400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Pilot Operated Valves | ||
Number of Ports 2 | ||
Inlet Port Size G 1/2 | ||
Outlet Port Size G 1/2 | ||
Series 82400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Pilot Operated Valves 8240202.9100.00000 G 1/2
- Buschjost Pneumatic Pilot Operated Valves 8240280.9100.00000 G 1/2
- Buschjost Pneumatic Pilot Operated Valves 8240600.9100.00000 1 G
- Buschjost Pneumatic Pilot Operated Valves 8240000.9100.00000 G 1/4
- Buschjost Pneumatic Pilot Operated Valves 8240500.9100.00000 1 G
- Buschjost Pneumatic Pilot Operated Valves 8240301.9100.00000 G 3/4
- Buschjost Pneumatic Pilot Operated Valves 8240180.9100.00000 G 3/8
- Buschjost Pneumatic Pilot Operated Valves 8466000.9100.00000 G 1/4
