AirTAC Pneumatic Solenoid Valve 2SA25025BG G 1, 24V dc
- RS Stock No.:
- 635-622
- Mfr. Part No.:
- 2SA25025BG
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP6,206.08
(exc. VAT)
PHP6,950.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,206.08 |
*price indicative
- RS Stock No.:
- 635-622
- Mfr. Part No.:
- 2SA25025BG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G 1 | |
| Series | 2SA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G 1 | ||
Series 2SA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Buschjost Pneumatic Solenoid Valve 8241400.9101.02400 24V dc, 1 NPT
- AirTAC Solenoid Valve - 1 Solenoid 5/2 Way Solenoid G 1/8 6V Series 24V dc
- Buschjost Pneumatic Solenoid Valve 8296400.6176.02400 G 1
- Burkert Solenoid Valve 227550 NC G 1 G 1
- Buschjost Pneumatic Solenoid Valve 8273600.9101.02400 G 1-1/2
- Burkert Solenoid Valve 221998 NC G 1 G 1
- AirTAC Pneumatic Solenoid Valve 2WA05015BG G 1/2
- AirTAC Pneumatic Solenoid Valve - 3 Port 2 position Direct G 1/8 3V1 Series 24V dc
