AirTAC Pneumatic Solenoid Valve 2SA15015BG G 1/2, 24V dc
- RS Stock No.:
- 635-607
- Mfr. Part No.:
- 2SA15015BG
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP4,277.12
(exc. VAT)
PHP4,790.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,277.12 |
*price indicative
- RS Stock No.:
- 635-607
- Mfr. Part No.:
- 2SA15015BG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G 1/2 | |
| Series | 2SA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G 1/2 | ||
Series 2SA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pneumatic Solenoid Valve 2WA05015BG G 1/2
- AirTAC Pneumatic Solenoid Valve 2SA15015G-X0 G 1/2
- AirTAC Pneumatic Solenoid Valve 2WA05015G-X0, G 1/2
- AirTAC Pneumatic Solenoid Valve 2SA15015AG G 1/2, 220V ac
- AirTAC Pneumatic Solenoid Valve 2WA05015AG G 1/2
- AirTAC Pneumatic Solenoid Valve - 3 Port 2 position Direct G 1/8 3V1 Series 24V dc
- AirTAC Pneumatic Solenoid Valve 2SA25025BG G 1, 24V dc
- AirTAC Pneumatic Solenoid Valve 2WA03006BG G 1/8
