EMERSON – ASCO Solenoid Valve 18900002.24/50-60, 3 Port, NC 1/8 in M5, 24V ac
- RS Stock No.:
- 564-237
- Mfr. Part No.:
- 18900002.24/50-60
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP6,244.16
(exc. VAT)
PHP6,993.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,244.16 |
*price indicative
- RS Stock No.:
- 564-237
- Mfr. Part No.:
- 18900002.24/50-60
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/8 in M5 | |
| Default Valve Position | NC | |
| Inlet Connection Type | 1/8 in G | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Connection Type | G 1/8 | |
| Orifice Diameter | 1.5mm | |
| Body Material | Polyamide | |
| Application | Air, Inert Gas | |
| Series | 189 | |
| Outlet Thread Standard | ISO 228/1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 335, EN 60529, ISO 15218 (CNOMO 06-05-80/NF E 49066, size 30), DIN 43650, ATEX Directive 2014/34/EU, UL, CSA | |
| Maximum Opening Time | 5ms | |
| Maximum Closing Time | 10ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/8 in M5 | ||
Default Valve Position NC | ||
Inlet Connection Type 1/8 in G | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Connection Type G 1/8 | ||
Orifice Diameter 1.5mm | ||
Body Material Polyamide | ||
Application Air, Inert Gas | ||
Series 189 | ||
Outlet Thread Standard ISO 228/1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 335, EN 60529, ISO 15218 (CNOMO 06-05-80/NF E 49066, size 30), DIN 43650, ATEX Directive 2014/34/EU, UL, CSA | ||
Maximum Opening Time 5ms | ||
Maximum Closing Time 10ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve 18900002.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900001.24/50-60 NC 1/8 in M5, 24V ac
- EMERSON – ASCO Solenoid Valve 18900033.230/50-60 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900002.115/50-60 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900032.115/50-60 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900007.230/50-60 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900032.48/50-60 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900036.230/50-60 NC M5 M5
