EMERSON – ASCO Solenoid Valve 18900036.230/50-60, 3 Port, NC M5, 230V, M5

Subtotal (1 unit)*

PHP12,996.39

(exc. VAT)

PHP14,555.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,996.39

*price indicative

RS Stock No.:
432-385
Mfr. Part No.:
18900036.230/50-60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

230V

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

M5

Outlet Port Size

M5

Default Valve Position

NC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1

Orifice Diameter

1.2mm

Body Material

Polyamide

Series

189

Application

Air, Inert Gas

Minimum Operating Temperature

-10°C

Outlet Thread Standard

ISO 228/1

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

CNOMO 06-05-80, ISO 15218, CSA, EN 60529, UL, IEC 335, NF E 49066

Servo Assist

No

Hazardous Area Certification

UL, ATEX Directive 2014/34/EU, CSA

Maximum Closing Time

10ms

Maximum Opening Time

5ms

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed for versatility and reliability in various applications. This innovative product operates seamlessly within extensive temperature ranges and supports both AC and DC operations, ensuring flexibility across systems. Its compact construction facilitates easy installation on diverse mounting options, making it an ideal choice for space-constrained setups. The valve is engineered to meet all relevant EU directives, providing assurance in compliance and safety standards. Its robust design ensures longevity and consistent performance, offering peace of mind in critical operational environments.

Integrates seamlessly with joinable subbases for flexible installation

Maintains high performance across a wide range of fluid types

Offers an AC/DC interchangeable solenoid operator without disassembly

Features a manual operator as a standard for enhanced control

Constructed to satisfy strict electrical safety standards

Provides effective voltage suppression to protect sensitive components

Encompasses compact designs that facilitate easy handling and maintenance

Supports multiple connector options for enhanced integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy