EMERSON – ASCO Solenoid Valve E314K035S2N01F1, 3 Port, NC 3/4 in, 24V, 1/4 in

Subtotal (1 unit)*

PHP13,680.10

(exc. VAT)

PHP15,321.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,680.10

*price indicative

RS Stock No.:
432-676
Mfr. Part No.:
E314K035S2N01F1
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

3/4 in

Outlet Port Size

1/4 in

Default Valve Position

NC

Outlet Connection Type

Tapered

Inlet Connection Type

Tapered

Orifice Diameter

2.4mm

Series

314

Body Material

Brass

Application

Air, Inert Gas, Oil, Water

Outlet Port Gender

Female

Minimum Operating Temperature

-25°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

90°C

Servo Assist

No

Standards/Approvals

IEC 335, EN 175301-803, RoHS, CSA, EN 60529, ATEX Directive 2014/34/EU, IECEX, UL

Hazardous Area Certification

CSA, ATEX, UL

Maximum Closing Time

25ms

Flow Factor Kv

2.8L/min

Maximum Opening Time

5ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is a pinnacle of innovation designed to enhance operational efficiency in various applications. This product showcases advanced technology and meticulous engineering, making it an ideal choice for professionals seeking reliability and high performance. With a robust construction, it is built to withstand rigorous environments while delivering exceptional results. This solution seamlessly integrates into existing systems, allowing for quick and hassle-free installation. Moreover, its user-friendly interface ensures that both novices and seasoned technicians can operate it with ease. The design reflects a commitment to functionality and longevity, showcasing the brand's dedication to delivering quality products that meet the highest standards.

Engineered for superior durability and longevity in demanding applications

Incorporates advanced technology for improved operational efficiency

Designed for easy integration into existing systems with minimal downtime

User-friendly interface enables effortless operation for all skill levels

Constructed to withstand harsh environmental conditions, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy