EMERSON – ASCO Solenoid Valve E314K035S2N00F1, 3 Port, NC 3/4 in, 24V, 3/4 in
- RS Stock No.:
- 432-673
- Mfr. Part No.:
- E314K035S2N00F1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP13,231.80
(exc. VAT)
PHP14,819.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP13,231.80 |
*price indicative
- RS Stock No.:
- 432-673
- Mfr. Part No.:
- E314K035S2N00F1
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V | |
| Number of Ports | 3 | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | ISO 228/1 & ISO 7/1 | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 2.4mm | |
| Application | Air, Inert Gas, Oil, Water | |
| Body Material | Brass | |
| Series | 314 | |
| Minimum Operating Temperature | -25°C | |
| Outlet Thread Standard | ISO 228/1 & ISO 7/1 | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, EN 175301-803, EN 60529, UL, IEC 335, ATEX Directive 2014/34/EU, IECEX, RoHS | |
| Servo Assist | No | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU, CSA, IECEx, UL | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 2.8L/min | |
| Maximum Opening Time | 5ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V | ||
Number of Ports 3 | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard ISO 228/1 & ISO 7/1 | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 2.4mm | ||
Application Air, Inert Gas, Oil, Water | ||
Body Material Brass | ||
Series 314 | ||
Minimum Operating Temperature -25°C | ||
Outlet Thread Standard ISO 228/1 & ISO 7/1 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, EN 175301-803, EN 60529, UL, IEC 335, ATEX Directive 2014/34/EU, IECEX, RoHS | ||
Servo Assist No | ||
Hazardous Area Certification ATEX Directive 2014/34/EU, CSA, IECEx, UL | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 2.8L/min | ||
Maximum Opening Time 5ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve E314K035S0N00F1 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve E314K035S1N00FL NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve E314K035S0N01F1 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve E314K035S1N00F1 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve E314K035S2N01F1 NC 3/4 in 1/4 in
- EMERSON – ASCO Solenoid Valve SCG238A048.AC NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE210D495.24/DC NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCG238A048.24/DC NC 3/4 in 3/4 in
