EMERSON – ASCO Solenoid Valve SCXE210C434.24/50.17777, 2 Port, NO 1/2 in, 24V, 1/2 in

Subtotal (1 unit)*

PHP28,049.87

(exc. VAT)

PHP31,415.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,049.87

*price indicative

RS Stock No.:
432-635
Mfr. Part No.:
SCXE210C434.24/50.17777
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Default Valve Position

NO

Inlet Thread Standard

ISO 7.1

Inlet Connection Type

Rp ISO 7/1

Outlet Connection Type

Rp (ISO 7/1)

Orifice Diameter

16mm

Inlet Port Gender

Female

Application

Oil, Water, Air, Inert Gas

Body Material

Brass

Series

210

Maximum Operating Pressure

16 bar

Outlet Thread Standard

ISO 7.1

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, IEC 335, NEMA, EN 60529, Pressure Equipment Directive 2014/68/EU, UL, ISO 4400 / EN 175301-803

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is an exemplar of advanced engineering, designed specifically for efficient control of air, inert gases, water, and compatible fluids. The product showcases a pilot-operated, hung diaphragm mechanism that assures exceptional reliability across various applications. Built with a robust construction, it supports a broad temperature range, ensuring functionality in demanding environments. The standard protection class guarantees durability, making it ideal for industrial use where performance and safety are paramount. With versatile installation options, users can position this valve without compromising its operation, enhancing its adaptability in diverse setups.

Designed for versatile applications with various compatible fluids

Offers rapid response times for prompt operational efficiency

Incorporates a durable brass body for enhanced longevity

Meets rigorous EU directives, ensuring compliance and safety

Supports a wide temperature range for increased flexibility in use

Features easy-to-install design for user-friendly integration

Available with various diaphragm materials for specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy