EMERSON – ASCO Solenoid Valve SCE210C434.24/DC, 2 Port, NO 1/2 in, 24V, 1/2 in
- RS Stock No.:
- 432-632
- Mfr. Part No.:
- SCE210C434.24/DC
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP28,202.01
(exc. VAT)
PHP31,586.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,202.01 |
*price indicative
- RS Stock No.:
- 432-632
- Mfr. Part No.:
- SCE210C434.24/DC
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Default Valve Position | NO | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 7.1 | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 16mm | |
| Inlet Port Gender | Female | |
| Application | Air, Water, Inert Gas, Oil | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | ISO 7.1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Servo Assist | No | |
| Standards/Approvals | Pressure Equipment Directive 2014/68/EU, IEC 335, UL, ATEX Directive 2014/34/EU, EN 60529 (IP65), NEMA, ISO 4400 / EN 175301-803, form A, CSA | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24V | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Default Valve Position NO | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard ISO 7.1 | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 16mm | ||
Inlet Port Gender Female | ||
Application Air, Water, Inert Gas, Oil | ||
Series 210 | ||
Body Material Brass | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard ISO 7.1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Servo Assist No | ||
Standards/Approvals Pressure Equipment Directive 2014/68/EU, IEC 335, UL, ATEX Directive 2014/34/EU, EN 60529 (IP65), NEMA, ISO 4400 / EN 175301-803, form A, CSA | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Solenoid Valve SCE210C434.24/50 NO 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCXE210C434.24/50.17777 NO 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCE210C434.DC NO 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCE238D007.24/DC NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCG238A047.24/DC NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCE210D402.24/DC NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCG238A046.24/DC NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCE210C494.24/DC NC 1/2 in 1/2 in
