EMERSON – ASCO Solenoid Valve SCG238A048.48/50, 2 Port, NC 3/4 in, 48V, 3/4 in

Subtotal (1 unit)*

PHP21,197.65

(exc. VAT)

PHP23,741.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
  • Plus 2 unit(s) shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,197.65

*price indicative

RS Stock No.:
432-419
Mfr. Part No.:
SCG238A048.48/50
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

48V

Number of Ports

2

Inlet Port Size

3/4 in

Outlet Port Size

3/4 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

G ISO 228/1

Orifice Diameter

19mm

Application

Air, Inert Gas, Water

Series

238

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Servo Assist

No

Standards/Approvals

EN 60730-2-8 (CENELEC), FCI-82-1, EN 60529, EN 175301-803, WRAS approval, IEC 335, ISO 4400

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

75L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed for efficient control of fluid flow in a wide range of applications, particularly ideal for managing both cold and hot water. With its innovative anti-water hammer design, it effectively mitigates the risk of water hammer, ensuring smooth operation. The robust construction features high-quality materials, allowing it to maintain optimal performance even in demanding conditions. Its broad operational temperature range and versatile connection options make it suitable for various installations, offering flexibility and reliability. Whether used in residential or industrial settings, this solenoid valve provides a dependable solution for precise fluid control.

Two-way shut-off functionality ensures effective control of fluid flow

Designed to function with zero bar minimum operating pressure for versatility

Incorporates a self-cleaning device to maintain high performance

Manufactured to comply with all relevant EU directives for quality assurance

Crafted from durable materials to extend service life and reduce maintenance

Simple installation due to the ability to mount in any orientation without loss of function

Electrical enclosure rated IP65 for protection against dust and water ingress

Equipped with a spade plug for easy electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy