EMERSON – ASCO Solenoid Valve SCE210D495.48/50, 2 Port, NC 3/4 in, 48V, 3/4 in
- RS Stock No.:
- 432-349
- Mfr. Part No.:
- SCE210D495.48/50
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP25,318.90
(exc. VAT)
PHP28,357.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP25,318.90 |
*price indicative
- RS Stock No.:
- 432-349
- Mfr. Part No.:
- SCE210D495.48/50
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 48V | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/4 in | |
| Inlet Connection Type | Rp ISO 7/1 | |
| Outlet Connection Type | Pipe | |
| Inlet Thread Standard | ISO 7.1 | |
| Orifice Diameter | 19mm | |
| Inlet Port Gender | Female | |
| Series | 210 | |
| Body Material | Brass | |
| Application | Oil, Water, Air, Inert Gas | |
| Outlet Thread Standard | ISO 7.1 | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NEMA, EN 60529, IEC 335, CSA, ISO 4400 / EN 175301-803, form A, UL, Pressure Equipment Directive 2014/68/EU | |
| Servo Assist | No | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 72L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 48V | ||
Number of Ports 2 | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/4 in | ||
Inlet Connection Type Rp ISO 7/1 | ||
Outlet Connection Type Pipe | ||
Inlet Thread Standard ISO 7.1 | ||
Orifice Diameter 19mm | ||
Inlet Port Gender Female | ||
Series 210 | ||
Body Material Brass | ||
Application Oil, Water, Air, Inert Gas | ||
Outlet Thread Standard ISO 7.1 | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NEMA, EN 60529, IEC 335, CSA, ISO 4400 / EN 175301-803, form A, UL, Pressure Equipment Directive 2014/68/EU | ||
Servo Assist No | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 72L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCG238A048.48/50 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE210C435.AC NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE210D495.DC NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE238D004.115/50 NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCG238A048.115/50 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE210D495.230/50 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE210C493.48/50 NC 3/8 in 3/8 in
- EMERSON – ASCO Solenoid Valve SCE238D009.115/50 NC 3/4 in G 3/4 in G
