EMERSON – ASCO Solenoid Valve 18900036.24/DC, 3 Port, NC 1/8 in, 24V, 1/8 in

Subtotal (1 unit)*

PHP10,867.60

(exc. VAT)

PHP12,171.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,867.60

*price indicative

RS Stock No.:
432-386
Mfr. Part No.:
18900036.24/DC
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

1/8 in

Outlet Port Size

1/8 in

Default Valve Position

NC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1

Orifice Diameter

1.2mm

Body Material

Polyamide

Application

Air, Inert Gas

Series

189

Minimum Operating Temperature

-10°C

Outlet Thread Standard

ISO 228/1

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

EN 60529, IEC 335, CSA, UL

Hazardous Area Certification

UL, CSA, ATEX Directive 2014/34/EU

Maximum Opening Time

5ms

Flow Factor Kv

1.2L/min

Maximum Closing Time

10ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve represents a remarkable advancement in valve engineering, designed to optimise both performance and convenience. With its robust construction and innovative features, this solenoid valve is ideal for various applications, offering reliable operation across a range of environments. The compact design ensures efficient installation, while AC/DC interchangeability of the solenoid operator adds flexibility to your setup. This valve can easily interface with existing systems, allowing for seamless integration and troubleshooting, making it a perfect choice for those seeking a dependable and versatile solution in fluid control management.

Compact size promotes easy installation even in confined spaces

Interchangeable solenoid operator enhances user convenience

Built to comply with all relevant EU directives, ensuring safety

Manual operator included as standard for immediate functionality

Visual indication and voltage suppression comply with UL standards

Compatible with various subbases for flexible mounting options

M12 connection enhances connectivity and simplifies wiring

Robust materials offer high reliability and longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy