EMERSON – ASCO Solenoid Valve 18900025.24/DC, 3 Port, NC 1/8 in, 24V, 1/8

Subtotal (1 unit)*

PHP6,199.05

(exc. VAT)

PHP6,942.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,199.05

*price indicative

RS Stock No.:
432-372
Mfr. Part No.:
18900025.24/DC
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

24V

Number of Ports

3

Inlet Port Size

1/8 in

Outlet Port Size

1/8

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1

Inlet Connection Type

Threaded

Orifice Diameter

1.2mm

Body Material

Polyamide

Series

189

Application

Air, Inert Gas

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Outlet Thread Standard

ISO 228/1

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, EN 60529, CNOMO 06-05-80 / NF E 49066, IEC 335, UL, ISO 15218

Servo Assist

No

Hazardous Area Certification

(EU) ATEX 2014/34

Maximum Closing Time

10ms

Maximum Opening Time

5ms

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed for reliability and efficiency, providing a compact solution for various piloting applications. Its innovative features include AC/DC interchangeability of the solenoid operator, allowing seamless integration without the need for disassembly. With compliance to stringent EU directives, this product offers peace of mind for users in challenging environments. The valve is suitable for use with air and inert gases, maintaining performance across a temperature range from -10°C to +60°C. This well-engineered solution comes equipped with a robust NBR sealing system, ensuring durability and effectiveness in connection with fluids. Its versatility is evident, making it a preferred choice in many industrial applications.

Compact design allows for easy installation in limited spaces

Manual operator included for effortless manual control

Flexible installation options on joinable subbases enhance adaptability

IP65-rated enclosure provides protection against dust and water ingress

Meets international safety standards ensuring reliable operation

The solenoid valve is manufactured from high-quality materials for increased longevity

M12 connection version offers visual indication and high-voltage suppression

Available variants cater to diverse operational needs in the field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy