EMERSON – ASCO Solenoid Valve SCE238D007.48/50-60, 2 Port, NC G1-1/2 in, 48V, G1-1/2

Subtotal (1 unit)*

PHP12,443.73

(exc. VAT)

PHP13,936.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,443.73

*price indicative

RS Stock No.:
432-307
Mfr. Part No.:
SCE238D007.48/50-60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

48V

Number of Ports

2

Inlet Port Size

G1-1/2 in

Outlet Port Size

G1-1/2

Default Valve Position

NC

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

12mm

Body Material

Brass

Inlet Port Gender

Female

Series

238

Application

Air, Inert Gas, Water

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

DIN 43650, ISO 228/1, IEC 335, ISO 4400, ISO 7/1, EN 60529, EN 175301-803

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

40L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 238 series represents a pinnacle in automation technology, designed for superior performance in controlling the flow of liquids and gases. Engineered with a built-in pilot and floating diaphragm, this valve ensures precise operation across a variety of applications. It thrives under demanding conditions, with an ambient temperature range extending from -10°C to +50°C. Whether you're managing air, inert gases, or compatible liquids, this robust valve guarantees reliability and efficiency. With interchangeability of magnetic heads for AC and DC variants, user flexibility is at the forefront of its design. This solenoid valve stands as a testament to the stringent standards required by EU directives, assuring customers of its quality and safety in installations. Its versatile mounting options and straightforward installation procedures make it an excellent choice for system integrators and engineers alike.

Minimum operating pressure differential of 0--3 to 0--5 bar for optimal performance

Versatile use for both water and air applications, enhancing its usability

Interchangeable magnetic heads cater to various operational requirements

Compliant with EU directives, ensuring safety and confidence in deployment

Electrical enclosure protection rated at IP65, safeguarding against dust and moisture

Compact design allows flexibility in installation with no restrictions on positioning

Constructed from durable materials like brass and stainless steel for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy