EMERSON – ASCO Solenoid Valve SCE238D007.24/50-60, 2 Port, NC G1-1/2 in, 24V, G1-1/2

Subtotal (1 unit)*

PHP12,443.73

(exc. VAT)

PHP13,936.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,443.73

*price indicative

RS Stock No.:
432-302
Mfr. Part No.:
SCE238D007.24/50-60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

24V

Number of Ports

2

Inlet Port Size

G1-1/2 in

Outlet Port Size

G1-1/2

Default Valve Position

NC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

12mm

Inlet Port Gender

Female

Series

238

Body Material

Brass

Application

Water, Inert Gas, Air

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

EN 175301-803, ISO 228/1, ISO 7/1, EN 60529, IEC 335, DIN 43650, ISO 4400

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

40L/min

Maximum Opening Time

1500ms

Maximum Closing Time

2000ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve offers precision control and reliability in a compact design, engineered for both automatic operations and manual overrides. With its pilot-operated mechanism, this robust component facilitates the efficient regulation of various fluids, including air, inert gases, and water. The advanced diaphragm technology allows for a seamless connection and disconnection under varying pressures, making it ideal for a wide range of applications. The device is engineered to operate flawlessly within an ambient temperature range from -10°C to +60°C, ensuring optimal performance in diverse environments. With compliance to essential EU Directives and rigorous safety standards, this solenoid valve provides peace of mind, guaranteeing both functionality and durability for long-term use.

Designed for reliable functioning across a variety of fluids

Pilot-operated feature ensures efficient operation

Compact size allows for versatile installation options

Constructed with durable materials for enhanced longevity

Temperature resilience supports operation in diverse environments

Meets EU safety directives for reliable operation

Manual override capability for added flexibility

Interchangeable magnetic heads simplify maintenance

IP65 enclosure protects against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy