EMERSON – ASCO Solenoid Valve SCE238D006.48/50-60, 2 Port, NC 3/8 in G, 48V, 3/8 in G

Subtotal (1 unit)*

PHP12,443.73

(exc. VAT)

PHP13,936.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,443.73

*price indicative

RS Stock No.:
432-298
Mfr. Part No.:
SCE238D006.48/50-60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

48V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

3/8 in G

Default Valve Position

NC

Outlet Port Size

3/8 in G

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

12mm

Inlet Port Gender

Female

Application

Water, Inert Gas, Air

Series

238

Body Material

Brass

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

IP65, EN 60529, ISO 4400, IEC 335, EN 175301-803

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Flow Factor Kv

40L/min

Maximum Opening Time

1500ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered for precision control, catering specifically to applications requiring reliable switching of fluids such as air, water, and inert gases. Its robust construction, featuring brass and stainless steel components, ensures durability, even in demanding environments. With a maximum viscosity of 40 cSt and an impressive ambient temperature range, this valve is suitable for diverse operational settings. The built-in pilot mechanism and floating diaphragm design enhance performance efficiency, while compliance with relevant EU directives affirms safety and reliability. Designed for easy interchangeability with various magnetic heads, this valve guarantees flexibility across multiple system configurations.

Crafted for optimal fluid control across various media

Versatile installation without compromising performance

Durable materials ensure longevity and reliability

Efficient response times facilitate quick operation

Easy maintenance with accessible installation instructions

Interchangeable components reduce the need for multiple models

Electrical safety features offer peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy