EMERSON – ASCO Solenoid Valve SCE238D001MO.230/50-60, 2 Port, NC 3/8 in G, 230V dc, 3/8 in G
- RS Stock No.:
- 564-249
- Mfr. Part No.:
- SCE238D001MO.230/50-60
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP14,595.14
(exc. VAT)
PHP16,346.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP14,595.14 |
*price indicative
- RS Stock No.:
- 564-249
- Mfr. Part No.:
- SCE238D001MO.230/50-60
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 230V dc | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/8 in G | |
| Outlet Port Size | 3/8 in G | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 12mm | |
| Application | Air, Inert Gas, Water | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Series | E238 | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60529, EN 175301-803, IEC 335, DIN 43650, ISO 4400 | |
| Servo Assist | No | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 2.4m³/h | |
| Maximum Opening Time | 25ms | |
| Maximum Closing Time | 40ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 230V dc | ||
Number of Ports 2 | ||
Inlet Port Size 3/8 in G | ||
Outlet Port Size 3/8 in G | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 12mm | ||
Application Air, Inert Gas, Water | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Series E238 | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60529, EN 175301-803, IEC 335, DIN 43650, ISO 4400 | ||
Servo Assist No | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 2.4m³/h | ||
Maximum Opening Time 25ms | ||
Maximum Closing Time 40ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCE238D004MO.230/50-60 NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCE238D001MO.48/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCE238D001MO.24/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCG238A046E.230/50-60 NC G 1/2 G 1/2
- EMERSON – ASCO Solenoid Valve SCE238D005MO.230/50-60 NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D003MO.230/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D006MO.48/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCE238D004MO.24/50-60 NC 3/4 in G 3/4 in G
