EMERSON – ASCO Solenoid Valve 18900002.120/60, 3 Port, NC M5, 120V, M5

Subtotal (1 unit)*

PHP5,447.50

(exc. VAT)

PHP6,101.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,447.50

*price indicative

RS Stock No.:
432-093
Mfr. Part No.:
18900002.120/60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

120V

Number of Ports

3

Inlet Port Size

M5

Outlet Port Size

M5

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1

Inlet Connection Type

Threaded

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Application

Air, Inert Gas

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Outlet Thread Standard

ISO 228/1

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX Directive 2014/34/EU, UL, EN 60529, DIN 43650, ISO 15218 (CNOMO 06-05-80/NF E 49066, size 30), IEC 335, CSA

Servo Assist

No

Hazardous Area Certification

CSA, EU, ATEX, PV18901001, Zone 22, UL

Maximum Closing Time

10ms

Flow Factor Kv

1.2L/min

Maximum Opening Time

5ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is an innovative solution designed for advanced valve piloting applications. It features a compact design, ensuring that it integrates seamlessly into various installations without compromising on performance. This direct-operated valve operates with both normally closed and normally open configurations, making it a versatile choice for different operational needs. Engineered to meet stringent EU directives, it provides reliable performance under varying conditions. The valve supports a wide temperature range, making it suitable for diverse environments while maintaining exceptional durability, thanks to its robust materials. Whether for air or inert gas applications, this solenoid valve stands at the forefront of efficiency and safety, offering easy installation on both single and joinable subbases.

Designed for valve piloting applications with a CNOMO pad-mount version

Low weight enables effortless installation in tight spaces

AC/DC interchangeability ensures versatility without disassembly

M12 connection option includes visual indication for enhanced user interaction

Compatibility with joinable subbases allows for flexible configurations

Integrated manual operator ensures reliability during maintenance

Manufactured from high-quality materials to ensure compatibility with fluids

Robust electrical enclosure protection rated at IP65 enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy