Schmersal EX-AZM170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac, NC
- RS Stock No.:
- 283-8240
- Mfr. Part No.:
- EX-AZM170-02ZRK-24VAC/DC-3G/D
- Manufacturer:
- Schmersal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-8240
- Mfr. Part No.:
- EX-AZM170-02ZRK-24VAC/DC-3G/D
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac | |
| Series | EX-AZM170 | |
| Actuator Included | No | |
| Normal State Configuration | NC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac | ||
Series EX-AZM170 | ||
Actuator Included No | ||
Normal State Configuration NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor has Interlock with protection against incorrect locking.
Manual release
Thermoplastic enclosure
Thermoplastic enclosure
Related links
- Schmersal EX-AZM170 Series Solenoid Interlock Switch 24V ac, 1NC/1NO
- Schmersal EX-AZM 170 Series Solenoid Interlock Switch 24V ac, NC
- Schmersal IECEx EX-AZM170 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal EX-AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 100V dc
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
