Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP32,243.20

(exc. VAT)

PHP36,112.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,243.20

*price indicative

RS Stock No.:
336-057
Mfr. Part No.:
AZM170-02ZRK-2197-24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Terminal Type

IDC method of termination

Conduit Entry

1 x M20 x 1.5

Number of Auxiliary Contacts

1

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Unlock

Contact Current

4A

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Contact AC Voltage

230V ac

Width

108mm

Standards/Approvals

CCC, cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, IFA

Hazardous Area Certification

No

IP Rating

IP67

Length

30mm

Depth

84mm

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZM 170 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM170-02ZRK-2197-24VAC/DC


This solenoid interlock switch is a Compact safety device designed to control access to guarded areas by electrically releasing a locking mechanism when powered. It is intended for use in industrial environments where enclosure protection and controlled unlocking behaviour are required, functioning as a lock that opens under enabled supply conditions.

Features and Benefits:


• 24V supply enables both AC and DC operation
• Power consumption of 12W supports predictable energy use
• Two safety contacts provide dual-channel safety monitoring
• One auxiliary contact permits status signalling integration
• IDC wiring offers fast, reliable termination for connections
• M20 conduit entry simplifies protected cable routing

Applications


• Suitable for monitored guard doors requiring electrical release
• Ideal for machinery access where power-to-unlock operation is needed
• Used with control panels needing Compact solenoid integration
• Can be used for safety gating in wet or dusty areas
• Suitable for plants requiring recognised standards approvals

What environmental protection does it provide?


The enclosure meets IP67, allowing temporary immersion and dust exclusion.

How is the actuator supplied with power when installed?


The device is driven from a 24V AC/DC supply and consumes 12W during operation.

Which wiring method is used for signal and power connections?


Conductors are terminated using an IDC method for secure contact without soldering.

What conduit provision exists for cable entry?


A single M20x1.5 conduit entry is provided for protected cable routing.

What safety and regulatory recognitions accompany the unit?


It holds approvals including EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, cULus and CCC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy