RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-381
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,288.20
(exc. VAT)
PHP13,762.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,288.20 |
*price indicative
- RS Stock No.:
- 860-381
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Depth | 50mm | |
| IP Rating | IP65, IP66, IP67 | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Length | 190mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Depth 50mm | ||
IP Rating IP65, IP66, IP67 | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Length 190mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas. It ensures that machinery cannot be accessed until it is safe, providing a reliable solution for safeguarding personnel. With a robust Zamak housing and multiple IP ratings, it is suitable for various demanding applications.
Features and Benefits
Actuator Included: Comes with a switching element for easy integration.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for flexible wiring options.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact Current: Supports up to 4 A, ensuring reliable performance.
Contact DC Voltage: Compatible with 24 V systems for versatile use.
Housing Material: Made from Zamak for durability and resistance to harsh conditions.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 2 NC contacts for enhanced safety measures.
Terminal Type: Equipped with screw clamp terminals for secure connections.
Supply Voltage: Operates on 24 V AC/DC, providing flexibility in power supply.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for flexible wiring options.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact Current: Supports up to 4 A, ensuring reliable performance.
Contact DC Voltage: Compatible with 24 V systems for versatile use.
Housing Material: Made from Zamak for durability and resistance to harsh conditions.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 2 NC contacts for enhanced safety measures.
Terminal Type: Equipped with screw clamp terminals for secure connections.
Supply Voltage: Operates on 24 V AC/DC, providing flexibility in power supply.
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
