RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-354
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,934.89
(exc. VAT)
PHP10,007.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,934.89 |
*price indicative
- RS Stock No.:
- 860-354
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 230V | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Housing Material | TPE | |
| Length | 190mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, IMQ, UKCA | |
| Width | 40mm | |
| Depth | 42mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 230V | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Housing Material TPE | ||
Length 190mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, IMQ, UKCA | ||
Width 40mm | ||
Depth 42mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO 230 V Solenoid Interlock Switch, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. It features a robust thermoplastic housing and is suitable for use in applications requiring reliable interlocking mechanisms. With a supply voltage of 24 V AC/DC, it ensures efficient operation in various settings.
Features and Benefits
Actuator Included: Ensures complete functionality with the switching element.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and flexible wiring options.
Contact AC Voltage: Operates efficiently at 230 V for versatile applications.
Contact Current: Supports up to 4 A for reliable performance.
Contact DC Voltage: Compatible with 24 V systems for diverse use.
Housing Material: Durable thermoplastic for long-lasting protection.
IP Rating: IP65 for protection against dust and water ingress.
Safety Contacts: 2 NC for enhanced safety measures.
Terminal Type: Screw Clamp for secure and easy connections.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and flexible wiring options.
Contact AC Voltage: Operates efficiently at 230 V for versatile applications.
Contact Current: Supports up to 4 A for reliable performance.
Contact DC Voltage: Compatible with 24 V systems for diverse use.
Housing Material: Durable thermoplastic for long-lasting protection.
IP Rating: IP65 for protection against dust and water ingress.
Safety Contacts: 2 NC for enhanced safety measures.
Terminal Type: Screw Clamp for secure and easy connections.
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards CCC, CE, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, IMQ, UKCA for assured quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
