RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-358
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,939.78
(exc. VAT)
PHP12,252.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,939.78 |
*price indicative
- RS Stock No.:
- 860-358
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Housing Material | Zamak | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| Length | 190mm | |
| Depth | 50mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Housing Material Zamak | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
Length 190mm | ||
Depth 50mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas until conditions are safe. With a robust Zamak housing and multiple IP ratings, it is suitable for demanding applications where reliability and durability are essential.
Features and Benefits
Actuator Included: Ensures immediate installation and operation.
Switching Element Actuator Type: Provides precise control and safety.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure cable management.
Contact AC Voltage: Operates efficiently at 230 V.
Contact Current: Handles up to 4 A for versatile applications.
Contact DC Voltage: Supports 24 V for low-voltage operations.
Housing Material: Zamak construction for enhanced durability.
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress.
Safety Contacts: 1 NO/1 NC for reliable safety circuit integration.
Switching Element Actuator Type: Provides precise control and safety.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure cable management.
Contact AC Voltage: Operates efficiently at 230 V.
Contact Current: Handles up to 4 A for versatile applications.
Contact DC Voltage: Supports 24 V for low-voltage operations.
Housing Material: Zamak construction for enhanced durability.
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress.
Safety Contacts: 1 NO/1 NC for reliable safety circuit integration.
Applications
Manufacturing facilities
Automated production lines
Industrial machinery
Safety-critical environments
Automated production lines
Industrial machinery
Safety-critical environments
Additional Information
Terminal Type: Screw Clamp for secure and easy connections.
Supply Voltage: Compatible with 24 V ac/dc systems.
Standards Approvals: Complies with CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Supply Voltage: Compatible with 24 V ac/dc systems.
Standards Approvals: Complies with CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
