RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-380
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,288.20
(exc. VAT)
PHP13,762.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,288.20 |
*price indicative
- RS Stock No.:
- 860-380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| Depth | 50mm | |
| Length | 190mm | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
Depth 50mm | ||
Length 190mm | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Switching Element Solenoid Interlock Switch 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas. It features a robust construction with a Zamak housing, ensuring durability and reliability. This switch is Ideal for applications requiring secure locking mechanisms to protect personnel and equipment.
Features and Benefits
Actuator Included: Comes with a switching element for immediate use
Conduit Entry: 3 Cable Gland x M20 x 1.5 for flexible installation
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Rated at 4 A for reliable performance
Contact DC Voltage: Supports 24 V for versatile applications
Housing Material: Made from Zamak for enhanced durability
IP Rating: IP65, IP66, IP67 for protection against dust and water
Safety Contacts: 1 NO/1 NC for secure and reliable operation
Terminal Type: Screw Clamp for easy and secure wiring
Supply Voltage: 24 V ac/dc for flexible power options
Conduit Entry: 3 Cable Gland x M20 x 1.5 for flexible installation
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Rated at 4 A for reliable performance
Contact DC Voltage: Supports 24 V for versatile applications
Housing Material: Made from Zamak for enhanced durability
IP Rating: IP65, IP66, IP67 for protection against dust and water
Safety Contacts: 1 NO/1 NC for secure and reliable operation
Terminal Type: Screw Clamp for easy and secure wiring
Supply Voltage: 24 V ac/dc for flexible power options
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 for assured quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
