RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-378
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,288.20
(exc. VAT)
PHP13,762.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,288.20 |
*price indicative
- RS Stock No.:
- 860-378
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| Depth | 50mm | |
| Length | 190mm | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
Depth 50mm | ||
Length 190mm | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas until conditions are safe. This switch is Ideal for use in machinery and equipment where controlled access is crucial, ensuring operational safety and compliance with international standards.
Features and Benefits
Actuator Included: Comes with a switching element for immediate integration.
Conduit Entry: Equipped with 3 cable glands M20 x 1.5 for secure and flexible wiring.
Contact AC Voltage: Supports up to 230 V for versatile application.
Contact Current: Handles up to 4 A, ensuring reliable performance.
Housing Material: Made from Durable Zamak for long-lasting use.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 2 NC contacts for enhanced safety.
Terminal Type: Screw clamp terminals for secure and easy connections.
Supply Voltage: Operates on 24 V ac/dc for compatibility with various systems.
Conduit Entry: Equipped with 3 cable glands M20 x 1.5 for secure and flexible wiring.
Contact AC Voltage: Supports up to 230 V for versatile application.
Contact Current: Handles up to 4 A, ensuring reliable performance.
Housing Material: Made from Durable Zamak for long-lasting use.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 2 NC contacts for enhanced safety.
Terminal Type: Screw clamp terminals for secure and easy connections.
Supply Voltage: Operates on 24 V ac/dc for compatibility with various systems.
Applications
Industrial machinery
Automated production lines
Safety interlock systems
Automated production lines
Safety interlock systems
Additional Information
Complies with standards CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
