RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-372
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,939.78
(exc. VAT)
PHP12,252.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,939.78 |
*price indicative
- RS Stock No.:
- 860-372
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| IP Rating | IP65, IP66, IP67 | |
| Width | 40mm | |
| Length | 190mm | |
| Depth | 50mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
IP Rating IP65, IP66, IP67 | ||
Width 40mm | ||
Length 190mm | ||
Depth 50mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 2 NC Safety Contacts
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas. With a robust Zamak housing and multiple IP ratings, this switch ensures reliable operation in demanding conditions. Ideal for applications requiring secure locking mechanisms, it supports both AC and DC supply voltages.
Features and Benefits
Actuator Included: Comes with a switching element for easy integration.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for versatile wiring options.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact DC Voltage: Supports 24 V for low voltage applications.
Housing Material: Made from Durable Zamak for enhanced longevity and resistance.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 2 NC contacts for reliable safety performance.
Terminal Type: Equipped with screw clamp terminals for secure connections.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for versatile wiring options.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact DC Voltage: Supports 24 V for low voltage applications.
Housing Material: Made from Durable Zamak for enhanced longevity and resistance.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 2 NC contacts for reliable safety performance.
Terminal Type: Equipped with screw clamp terminals for secure connections.
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
