RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-368
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,664.80
(exc. VAT)
PHP13,064.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,664.80 |
*price indicative
- RS Stock No.:
- 860-368
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Length | 190mm | |
| Width | 40mm | |
| Depth | 50mm | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Length 190mm | ||
Width 40mm | ||
Depth 50mm | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 2 NC Safety Contacts
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas until safe conditions are met. With its robust construction and reliable performance, it is Ideal for ensuring machinery is securely locked during operation.
Features and Benefits
Actuator Included: Ensures immediate installation and operation without the need for additional components
Switching Element Actuator Type: Provides precise control and reliable switching performance
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and versatile cable management
Contact AC Voltage: Operates efficiently at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A, accommodating various industrial applications
Housing Material: Zamak construction for durability and resistance to harsh environments
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress
Safety Contacts: 2 NC for enhanced safety and compliance with industry standards
Supply Voltage: Compatible with 24 V ac/dc systems for flexible integration
Switching Element Actuator Type: Provides precise control and reliable switching performance
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and versatile cable management
Contact AC Voltage: Operates efficiently at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A, accommodating various industrial applications
Housing Material: Zamak construction for durability and resistance to harsh environments
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress
Safety Contacts: 2 NC for enhanced safety and compliance with industry standards
Supply Voltage: Compatible with 24 V ac/dc systems for flexible integration
Applications
Industrial machinery safety systems
Automated production lines
Robotic work cells
Conveyor systems
Packaging equipment
Automated production lines
Robotic work cells
Conveyor systems
Packaging equipment
Additional Information
Complies with standards CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1
Screw Clamp Terminal Type for secure and reliable electrical connections
Dimensions: 190 mm length, 40 mm width, 50 mm depth for Compact installation
Screw Clamp Terminal Type for secure and reliable electrical connections
Dimensions: 190 mm length, 40 mm width, 50 mm depth for Compact installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
