RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-367
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,664.80
(exc. VAT)
PHP13,064.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,664.80 |
*price indicative
- RS Stock No.:
- 860-367
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Width | 40mm | |
| Length | 190mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| IP Rating | IP65, IP66, IP67 | |
| Depth | 50mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Width 40mm | ||
Length 190mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
IP Rating IP65, IP66, IP67 | ||
Depth 50mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 3 Cable Gland x M20 x 1.5
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. With a robust Zamak housing and multiple IP ratings, it ensures reliable performance in demanding conditions. This switch is Ideal for applications requiring secure access control with its integrated actuator and versatile conduit entry options.
Features and Benefits
Actuator Included: Comes with a switching element for immediate installation and use.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for flexible wiring options.
Contact AC Voltage: Supports up to 230 V for compatibility with standard systems.
Contact Current: Handles up to 4 A, ensuring reliable operation.
Housing Material: Made from Durable Zamak for enhanced longevity.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Features 1 NO/1 NC for versatile safety configurations.
Terminal Type: Screw clamp terminals for secure and easy connections.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for flexible wiring options.
Contact AC Voltage: Supports up to 230 V for compatibility with standard systems.
Contact Current: Handles up to 4 A, ensuring reliable operation.
Housing Material: Made from Durable Zamak for enhanced longevity.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Features 1 NO/1 NC for versatile safety configurations.
Terminal Type: Screw clamp terminals for secure and easy connections.
Applications
Industrial machinery safety systems
Access control in hazardous environments
Manufacturing and assembly lines
Access control in hazardous environments
Manufacturing and assembly lines
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
