RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-366
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,664.80
(exc. VAT)
PHP13,064.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,664.80 |
*price indicative
- RS Stock No.:
- 860-366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact AC Voltage | 230V | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Housing Material | Zamak | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| IP Rating | IP65, IP66, IP67 | |
| Length | 190mm | |
| Depth | 50mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact AC Voltage 230V | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Housing Material Zamak | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
IP Rating IP65, IP66, IP67 | ||
Length 190mm | ||
Depth 50mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas. It is Ideal for applications requiring reliable protection and control, ensuring machinery cannot be accessed until it is safe to do so.
Features and Benefits
Actuator Included: Comes with a switching element for immediate use
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure cable management
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A for robust performance
Housing Material: Made from Zamak for durability and resistance to environmental factors
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress
Safety Contacts: Features 2 NC contacts for enhanced safety
Terminal Type: Screw clamp terminals for secure and easy wiring
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure cable management
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A for robust performance
Housing Material: Made from Zamak for durability and resistance to environmental factors
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress
Safety Contacts: Features 2 NC contacts for enhanced safety
Terminal Type: Screw clamp terminals for secure and easy wiring
Applications
Manufacturing plants
Automated assembly lines
Robotic work cells
Packaging machinery
Automated assembly lines
Robotic work cells
Packaging machinery
Additional Information
Complies with standards CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1
Supply voltage of 24 V ac/dc for versatile power options
Dimensions: 190 mm length, 40 mm width, 50 mm depth
Supply voltage of 24 V ac/dc for versatile power options
Dimensions: 190 mm length, 40 mm width, 50 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
