RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-365
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,664.80
(exc. VAT)
PHP13,064.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,664.80 |
*price indicative
- RS Stock No.:
- 860-365
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 230V | |
| Housing Material | Zamak | |
| Contact Current | 4A | |
| IP Rating | IP65, IP66, IP67 | |
| Depth | 50mm | |
| Length | 190mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 230V | ||
Housing Material Zamak | ||
Contact Current 4A | ||
IP Rating IP65, IP66, IP67 | ||
Depth 50mm | ||
Length 190mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas while machinery is in operation. This switch is Ideal for use in applications requiring reliable interlocking and safety mechanisms, ensuring compliance with safety standards.
Features and Benefits
Actuator Included: Comes with a switching element for easy integration.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for secure wiring.
Contact AC Voltage: Operates at 230 V, suitable for standard industrial applications.
Contact Current: Supports up to 4 A, providing robust performance.
Contact DC Voltage: Compatible with 24 V DC systems for versatile use.
Housing Material: Made from Zamak for durability and resistance to environmental factors.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 1 NO/2 NC contacts for enhanced safety configurations.
Terminal Type: Equipped with screw clamp terminals for secure connections.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for secure wiring.
Contact AC Voltage: Operates at 230 V, suitable for standard industrial applications.
Contact Current: Supports up to 4 A, providing robust performance.
Contact DC Voltage: Compatible with 24 V DC systems for versatile use.
Housing Material: Made from Zamak for durability and resistance to environmental factors.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Includes 1 NO/2 NC contacts for enhanced safety configurations.
Terminal Type: Equipped with screw clamp terminals for secure connections.
Applications
Industrial machinery safety systems
Automated production lines
Robotics and automation control
Automated production lines
Robotics and automation control
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1, ensuring high safety and quality standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
