RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-364
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,267.21
(exc. VAT)
PHP12,619.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,267.21 |
*price indicative
- RS Stock No.:
- 860-364
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Housing Material | Zamak | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V | |
| Length | 190mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| IP Rating | IP65, IP66, IP67 | |
| Depth | 50mm | |
| Supply Voltage | 230V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Housing Material Zamak | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Contact AC Voltage 230V | ||
Length 190mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
IP Rating IP65, IP66, IP67 | ||
Depth 50mm | ||
Supply Voltage 230V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO 230 V Solenoid Interlock Switch, Zamak Housing
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by ensuring that machinery cannot be accessed while in operation. With a robust Zamak housing, it offers durability and reliability in harsh conditions. This switch is Ideal for applications requiring secure access control, providing peace of mind with its high safety standards.
Features and Benefits
Actuator Included: Ensures easy installation and immediate functionality.
Switching Element Actuator Type: Provides precise control for enhanced safety.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and flexible wiring options.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact Current: Rated at 4 A for reliable performance.
Contact DC Voltage: Supports 24 V for versatile application.
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress.
Housing Material: Zamak for robust and Durable construction.
Safety Contacts: 2 NC for fail-safe operation.
Terminal Type: Screw Clamp for secure and easy connections.
Switching Element Actuator Type: Provides precise control for enhanced safety.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and flexible wiring options.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact Current: Rated at 4 A for reliable performance.
Contact DC Voltage: Supports 24 V for versatile application.
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress.
Housing Material: Zamak for robust and Durable construction.
Safety Contacts: 2 NC for fail-safe operation.
Terminal Type: Screw Clamp for secure and easy connections.
Applications
Industrial machinery safety systems
Manufacturing plants
Automated production lines
Manufacturing plants
Automated production lines
Additional Information
Complies with standards: CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1
Dimensions: 190 mm length, 50 mm depth, 40 mm width
Supply Voltage: 230 V ac/dc for flexible power options
Dimensions: 190 mm length, 50 mm depth, 40 mm width
Supply Voltage: 230 V ac/dc for flexible power options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
