RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-362
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,267.21
(exc. VAT)
PHP12,619.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,267.21 |
*price indicative
- RS Stock No.:
- 860-362
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Housing Material | Zamak | |
| Width | 40mm | |
| Depth | 50mm | |
| Length | 190mm | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Supply Voltage | 230V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Housing Material Zamak | ||
Width 40mm | ||
Depth 50mm | ||
Length 190mm | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Supply Voltage 230V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by preventing access to hazardous areas until conditions are safe. With a robust Zamak housing and multiple IP ratings, it ensures reliability and durability in demanding applications. This switch is Ideal for use in machinery safety systems where controlled access is critical.
Features and Benefits
Actuator Included: Comes with a switching element for easy integration.
Conduit Entry: Features 3 cable gland entries at M20 x 1.5 for versatile connectivity.
Contact Voltage: Operates at 230 V AC and 24 V DC for flexible power options.
Contact Current: Supports up to 4 A, suitable for various industrial applications.
Housing Material: Made from Zamak for enhanced durability and resistance.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Equipped with 1 NO/1 NC contacts for reliable safety operations.
Terminal Type: Screw clamp terminals for secure and straightforward wiring.
Conduit Entry: Features 3 cable gland entries at M20 x 1.5 for versatile connectivity.
Contact Voltage: Operates at 230 V AC and 24 V DC for flexible power options.
Contact Current: Supports up to 4 A, suitable for various industrial applications.
Housing Material: Made from Zamak for enhanced durability and resistance.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Equipped with 1 NO/1 NC contacts for reliable safety operations.
Terminal Type: Screw clamp terminals for secure and straightforward wiring.
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
