RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-361
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,267.21
(exc. VAT)
PHP12,619.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,267.21 |
*price indicative
- RS Stock No.:
- 860-361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Length | 190mm | |
| Depth | 50mm | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 230V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Length 190mm | ||
Depth 50mm | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 230V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to provide safety and security in industrial environments by controlling access to hazardous areas. It is Ideal for use in machinery safety applications where a reliable interlocking solution is required. This switch ensures that machinery cannot be accessed until it is in a safe state, enhancing workplace safety.
Features and Benefits
Actuator Included: Comes with a switching element for easy installation and operation.
Conduit Entry: Features 3 cable glands with M20 x 1.5 threading for secure cable connections.
Contact Voltage: Supports 230 V AC and 24 V DC for versatile application.
Contact Current: Rated for 4 A, suitable for various industrial applications.
Housing Material: Made from Zamak for durability and resistance to environmental factors.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Equipped with 2 NC contacts for enhanced safety.
Terminal Type: Screw clamp terminals for secure and reliable wiring connections.
Conduit Entry: Features 3 cable glands with M20 x 1.5 threading for secure cable connections.
Contact Voltage: Supports 230 V AC and 24 V DC for versatile application.
Contact Current: Rated for 4 A, suitable for various industrial applications.
Housing Material: Made from Zamak for durability and resistance to environmental factors.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Equipped with 2 NC contacts for enhanced safety.
Terminal Type: Screw clamp terminals for secure and reliable wiring connections.
Applications
Industrial machinery safety
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards: CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1
Dimensions: 190 mm length, 50 mm depth, 40 mm width
Supply Voltage: Compatible with 230 V AC/DC systems
This solenoid interlock switch is a robust solution for ensuring safety in various industrial settings, meeting multiple international standards for quality and reliability.
Dimensions: 190 mm length, 50 mm depth, 40 mm width
Supply Voltage: Compatible with 230 V AC/DC systems
This solenoid interlock switch is a robust solution for ensuring safety in various industrial settings, meeting multiple international standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
