RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-360
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,267.21
(exc. VAT)
PHP12,619.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,267.21 |
*price indicative
- RS Stock No.:
- 860-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V | |
| Housing Material | Zamak | |
| Contact DC Voltage | 24V | |
| Depth | 50mm | |
| IP Rating | IP65, IP66, IP67 | |
| Width | 40mm | |
| Length | 190mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Supply Voltage | 230V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact Current 4A | ||
Contact AC Voltage 230V | ||
Housing Material Zamak | ||
Contact DC Voltage 24V | ||
Depth 50mm | ||
IP Rating IP65, IP66, IP67 | ||
Width 40mm | ||
Length 190mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Supply Voltage 230V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to ensure safety and reliability in industrial environments. It features a robust Zamak housing and is suitable for applications requiring secure locking mechanisms. With a supply voltage of 230 V AC/DC, it provides dependable performance in various settings.
Features and Benefits
Actuator Included: Comes with a switching element for easy integration.
Conduit Entry: Equipped with 3 cable gland entries of M20 x 1.5 for versatile connectivity.
Contact AC Voltage: Operates efficiently at 230 V, suitable for standard applications.
Contact Current: Supports up to 4 A, ensuring reliable operation.
Contact DC Voltage: Compatible with 24 V systems for flexible use.
Housing Material: Made from Zamak for enhanced durability and resistance.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Features 1 NO/2 NC contacts for secure safety operations.
Terminal Type: Utilizes screw clamp terminals for secure and easy wiring.
Conduit Entry: Equipped with 3 cable gland entries of M20 x 1.5 for versatile connectivity.
Contact AC Voltage: Operates efficiently at 230 V, suitable for standard applications.
Contact Current: Supports up to 4 A, ensuring reliable operation.
Contact DC Voltage: Compatible with 24 V systems for flexible use.
Housing Material: Made from Zamak for enhanced durability and resistance.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Safety Contacts: Features 1 NO/2 NC contacts for secure safety operations.
Terminal Type: Utilizes screw clamp terminals for secure and easy wiring.
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
