RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-356
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,939.78
(exc. VAT)
PHP12,252.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,939.78 |
*price indicative
- RS Stock No.:
- 860-356
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 230V | |
| Housing Material | Zamak | |
| Contact Current | 4A | |
| Depth | 50mm | |
| Length | 190mm | |
| IP Rating | IP65, IP66, IP67 | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 230V | ||
Housing Material Zamak | ||
Contact Current 4A | ||
Depth 50mm | ||
Length 190mm | ||
IP Rating IP65, IP66, IP67 | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO 230 V Solenoid Interlock Switch 24 V ac/dc
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by securely locking safety guards and gates. It is Ideal for applications requiring reliable protection against accidental access to hazardous areas, ensuring machinery operates only when safe conditions are met.
Features and Benefits
Actuator Included: Comes with a switching element for easy integration.
Conduit Entry: Equipped with 3 cable glands M20 x 1.5 for versatile cable management.
Contact AC Voltage: Supports up to 230 V for compatibility with standard systems.
Contact Current: Handles up to 4 A for robust performance.
Contact DC Voltage: Operates at 24 V for low-voltage applications.
Housing Material: Made from Zamak for durability and resistance to corrosion.
IP Rating: Rated IP65, IP66, and IP67 for excellent protection against dust and water ingress.
Safety Contacts: Features 2 NC contacts for enhanced safety.
Terminal Type: Screw clamp terminals for secure and reliable connections.
Conduit Entry: Equipped with 3 cable glands M20 x 1.5 for versatile cable management.
Contact AC Voltage: Supports up to 230 V for compatibility with standard systems.
Contact Current: Handles up to 4 A for robust performance.
Contact DC Voltage: Operates at 24 V for low-voltage applications.
Housing Material: Made from Zamak for durability and resistance to corrosion.
IP Rating: Rated IP65, IP66, and IP67 for excellent protection against dust and water ingress.
Safety Contacts: Features 2 NC contacts for enhanced safety.
Terminal Type: Screw clamp terminals for secure and reliable connections.
Applications
Industrial machinery safety systems
Automated production lines
Robotic work cells
Packaging equipment
Automated production lines
Robotic work cells
Packaging equipment
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
