RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-355
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,939.78
(exc. VAT)
PHP12,252.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,939.78 |
*price indicative
- RS Stock No.:
- 860-355
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V | |
| Housing Material | Zamak | |
| Contact DC Voltage | 24V | |
| Length | 190mm | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| IP Rating | IP65, IP66, IP67 | |
| Depth | 50mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact Current 4A | ||
Contact AC Voltage 230V | ||
Housing Material Zamak | ||
Contact DC Voltage 24V | ||
Length 190mm | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
IP Rating IP65, IP66, IP67 | ||
Depth 50mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. With a robust Zamak housing and multiple IP ratings, it ensures reliable performance in demanding conditions. This switch is Ideal for applications requiring secure locking mechanisms to prevent accidental access.
Features and Benefits
Actuator Included: Provides a complete solution with integrated switching element.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for flexible installation.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact Current: Supports up to 4 A for reliable switching.
Contact DC Voltage: Compatible with 24 V systems for versatile use.
Housing Material: Zamak construction for durability and strength.
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress.
Safety Contacts: 1 NO/2 NC for enhanced safety configurations.
Terminal Type: Screw Clamp for secure and easy wiring.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for flexible installation.
Contact AC Voltage: Operates at 230 V for compatibility with standard systems.
Contact Current: Supports up to 4 A for reliable switching.
Contact DC Voltage: Compatible with 24 V systems for versatile use.
Housing Material: Zamak construction for durability and strength.
IP Rating: IP65, IP66, IP67 for protection against dust and water ingress.
Safety Contacts: 1 NO/2 NC for enhanced safety configurations.
Terminal Type: Screw Clamp for secure and easy wiring.
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
