RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-340
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,012.41
(exc. VAT)
PHP14,573.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,012.41 |
*price indicative
- RS Stock No.:
- 860-340
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Length | 190mm | |
| Depth | 50mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Length 190mm | ||
Depth 50mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch 230 V 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. With a robust Zamak housing and multiple IP ratings, it ensures reliable performance in demanding conditions. This switch is Ideal for applications requiring secure access control, providing peace of mind with its dependable operation.
Features and Benefits
Actuator Included: Comes with a switching element for immediate use
Conduit Entry: 3 cable gland entries of M20 x 1.5 for versatile installation
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A for efficient power handling
Contact DC Voltage: Handles 24 V for low voltage applications
Housing Material: Made from Durable Zamak for enhanced longevity
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water
Safety Contacts: Equipped with 2 NC contacts for reliable safety integration
Terminal Type: Screw clamp terminals for secure and easy wiring
Conduit Entry: 3 cable gland entries of M20 x 1.5 for versatile installation
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A for efficient power handling
Contact DC Voltage: Handles 24 V for low voltage applications
Housing Material: Made from Durable Zamak for enhanced longevity
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water
Safety Contacts: Equipped with 2 NC contacts for reliable safety integration
Terminal Type: Screw clamp terminals for secure and easy wiring
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1
Suitable for use with 24 V AC/DC supply voltage
Dimensions: 190 mm length, 40 mm width, 50 mm depth
Suitable for use with 24 V AC/DC supply voltage
Dimensions: 190 mm length, 40 mm width, 50 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
