RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-339
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,012.41
(exc. VAT)
PHP14,573.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,012.41 |
*price indicative
- RS Stock No.:
- 860-339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 230V | |
| Housing Material | Zamak | |
| Length | 190mm | |
| Depth | 50mm | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 230V | ||
Housing Material Zamak | ||
Length 190mm | ||
Depth 50mm | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. With a robust Zamak housing and multiple IP ratings, this switch ensures reliable operation in demanding conditions. It is Ideal for applications requiring secure interlocking and controlled access.
Features and Benefits
Actuator Included: Comes with a switching element for immediate installation and use
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for flexible wiring options
Contact AC Voltage: Operates at 230 V for compatibility with standard power systems
Contact Current: Supports up to 4 A, ensuring reliable performance
Contact DC Voltage: Rated for 24 V, suitable for low voltage applications
Housing Material: Made from Durable Zamak for enhanced protection
IP Rating: Rated IP65, IP66, and IP67 for resistance to dust and water ingress
Safety Contacts: Includes 1 NO/1 NC contacts for versatile safety configurations
Terminal Type: Screw clamp terminals for secure and easy connections
Supply Voltage: Compatible with 24 V AC/DC systems for versatile use
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for flexible wiring options
Contact AC Voltage: Operates at 230 V for compatibility with standard power systems
Contact Current: Supports up to 4 A, ensuring reliable performance
Contact DC Voltage: Rated for 24 V, suitable for low voltage applications
Housing Material: Made from Durable Zamak for enhanced protection
IP Rating: Rated IP65, IP66, and IP67 for resistance to dust and water ingress
Safety Contacts: Includes 1 NO/1 NC contacts for versatile safety configurations
Terminal Type: Screw clamp terminals for secure and easy connections
Supply Voltage: Compatible with 24 V AC/DC systems for versatile use
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
