RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 860-338
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,012.41
(exc. VAT)
PHP14,573.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,012.41 |
*price indicative
- RS Stock No.:
- 860-338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Terminal Type | Screw Clamp | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V | |
| Housing Material | Zamak | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| IP Rating | IP65, IP66, IP67 | |
| Length | 190mm | |
| Depth | 50mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Terminal Type Screw Clamp | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Contact AC Voltage 230V | ||
Housing Material Zamak | ||
Width 40mm | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
IP Rating IP65, IP66, IP67 | ||
Length 190mm | ||
Depth 50mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V 4 A
The RS PRO Solenoid Interlock Switch is designed to provide enhanced safety and control in industrial environments. It is Ideal for applications requiring secure locking of safety guards and doors, ensuring that machinery remains inoperative while access is possible. This switch is built to withstand harsh conditions, offering reliable performance with its robust Zamak housing.
Features and Benefits
Actuator Included: Comes with a switching element for immediate use.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for easy installation.
Contact AC Voltage: Operates at 230 V, suitable for standard industrial applications.
Contact Current: Supports up to 4 A, ensuring compatibility with various systems.
Contact DC Voltage: Operates at 24 V, providing flexibility in power supply options.
Housing Material: Made from Zamak for durability and resistance to environmental factors.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Terminal Type: Equipped with screw clamp terminals for secure and easy wiring.
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for easy installation.
Contact AC Voltage: Operates at 230 V, suitable for standard industrial applications.
Contact Current: Supports up to 4 A, ensuring compatibility with various systems.
Contact DC Voltage: Operates at 24 V, providing flexibility in power supply options.
Housing Material: Made from Zamak for durability and resistance to environmental factors.
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress.
Terminal Type: Equipped with screw clamp terminals for secure and easy wiring.
Applications
Industrial machinery safety systems
Automated production lines
Access control for hazardous areas
Automated production lines
Access control for hazardous areas
Additional Information
Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1.
Dimensions: 190 mm length, 40 mm width, 50 mm depth.
Supply Voltage: Compatible with 24 V AC/DC power sources.
Dimensions: 190 mm length, 40 mm width, 50 mm depth.
Supply Voltage: Compatible with 24 V AC/DC power sources.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
