Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP38,135.50

(exc. VAT)

PHP42,711.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,135.50

*price indicative

RS Stock No.:
336-096
Mfr. Part No.:
AZM 170-02ZRK-ST-2197 24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Terminal Type

M12 Plug Connector

Number of Auxiliary Contacts

1

Contact AC Voltage

24V ac

Contact Current

4A

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Unlock

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Standards/Approvals

cULus, EN ISO 13849-1, EN IEC 60947-5-1, IFA, CCC, EN ISO 14119

Width

108mm

Length

30mm

IP Rating

IP67

Depth

75.5mm

Hazardous Area Certification

No

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZM 170 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM 170-02ZRK-ST-2197 24VAC/DC


This solenoid interlock switch is a safety device designed to control access to hazardous machinery by electrically locking guards until a safe condition is present. It is intended for industrial environments where electrical interlocking and guarded access are required, and it operates using a power-to-unlock configuration with a 24 V supply that handles both AC and DC systems.

Features and Benefits:


• IP67-rated enclosure protects against dust and temporary immersion
• Fibreglass-reinforced thermoplastic housing resists industrial wear
• Two safety contacts provide monitored guard status
• One auxiliary contact enables signalling or interlocking logic
• M12 plug connector simplifies electrical connection and replacement
• 24 V supply with 12 W consumption supports mixed AC/DC usage

Applications


• Suitable for interlocking machine guards in manufacturing cells
• Ideal for use where power-to-unlock safety logic is required
• Used with automated lines requiring monitored access status
• Can be used for safety gating on robotic workstations
• Suitable for installations requiring Compact electrical connectors

What current capacity do the main contacts support?


Each contact is rated for 4 A which suits control and signalling circuits.

How is the device powered and what is its consumption?


It accepts 24 V AC or DC supply and consumes 12 W during operation.

What environmental protection does the enclosure provide?


The housing meets IP67 which covers dust ingress and temporary immersion.

What Terminal connection format is provided for wiring?


An M12 plug connector is used for the electrical interface.

How many auxiliary and safety contacts are present?


The unit includes one auxiliary contact alongside two safety contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy