Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included

Subtotal (1 unit)*

PHP35,879.32

(exc. VAT)

PHP40,184.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,879.32

*price indicative

RS Stock No.:
335-711
Mfr. Part No.:
AZM 170-02ZRIA-ST-B5 24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 170

Actuator Type

B5

Safety Contacts

2

Conduit Entry

M12 x 1

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Power to Lock/Unlock

Power to Lock

Contact Current

4A

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Width

108mm

Standards/Approvals

CCC, EN IEC 60947-5-1, EN ISO 14119, IFA, cULus, EN ISO 13849-1

Hazardous Area Certification

No

Length

30mm

Depth

75.5mm

IP Rating

IP67

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features an M12, 4-pole connector with A- and B-coding, double insulation, and individual coding with a High coding level as per ISO 14119. It comes in a compact size of 90 mm x 84 mm x 30 mm.

Compact design

Interlock with protection against incorrect locking.

Long life

High holding force

Particularly suitable for front mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy