Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-089
- Mfr. Part No.:
- AZM170SK-02ZRKA-24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP30,015.90
(exc. VAT)
PHP33,617.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) shipping from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP30,015.90 |
*price indicative
- RS Stock No.:
- 336-089
- Mfr. Part No.:
- AZM170SK-02ZRKA-24VAC/DC
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 2 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Lock | |
| Contact Current | 4A | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Standards/Approvals | IFA, cULus, EN ISO 13849-1, EN ISO 14119, CCC, EN IEC 60947-5-1 | |
| IP Rating | IP67 | |
| Width | 90mm | |
| Depth | 100.5mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 2 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Lock | ||
Contact Current 4A | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Standards/Approvals IFA, cULus, EN ISO 13849-1, EN ISO 14119, CCC, EN IEC 60947-5-1 | ||
IP Rating IP67 | ||
Width 90mm | ||
Depth 100.5mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 170 Series Solenoid Interlock Switch, IP67, Screw Terminal - AZM170SK-02ZRKA-24VAC/DC
Features and Benefits:
• Fibreglass-reinforced thermoplastic housing offers chemical resistance
• 24 V ac/dc supply supports common industrial control systems
• 12 W power consumption optimises energy use during lock operation
• Two safety contacts maintain functional safety monitoring
• Screw terminals and M20 conduit entry simplify electrical installation
Applications
• Ideal for use on access doors requiring power-to-lock control
• Used with conveyor safety Gates in manufacturing lines
• Can be used for safety interlock on hazardous machinery
• Suitable for integration where certification requirements exist
What conduit options are provided for cable entry?
What electrical ratings define switching capacity?
How many auxiliary contacts are available for signalling?
Which Terminal type is used for wiring connections?
Is an actuator supplied with the unit?
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal EX-AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
