Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-743
- Mfr. Part No.:
- AZM170SK-02ZRK-2197-24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP32,243.20
(exc. VAT)
PHP36,112.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP32,243.20 |
*price indicative
- RS Stock No.:
- 335-743
- Mfr. Part No.:
- AZM170SK-02ZRK-2197-24VAC/DC
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 2 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 1 | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN IEC 60947-5-1, cULus, EN ISO 14119, IFA, CCC, EN ISO 13849-1 | |
| Width | 108mm | |
| IP Rating | IP67 | |
| Depth | 100.5mm | |
| Length | 30mm | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 2 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 1 | ||
Power to Lock/Unlock Power to Unlock | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals EN IEC 60947-5-1, cULus, EN ISO 14119, IFA, CCC, EN ISO 13849-1 | ||
Width 108mm | ||
IP Rating IP67 | ||
Depth 100.5mm | ||
Length 30mm | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 170 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM170SK-02ZRK-2197-24VAC/DC
Features and Benefits:
• 12W power consumption limits energy draw during operation
• Two safety contacts deliver monitored guard-lock feedback
• One auxiliary contact allows additional control or signalling
• IP67 enclosure enables operation in wet or dusty conditions
Applications
• Used for machine access control in damp environments
• Ideal for systems needing a 4A contact switching capability
• Can be used with control panels via 1 x M20 conduit entry
• Used for safety circuits requiring EN ISO 14119 compliance
What voltage and current ratings are required to operate it?
How is the device connected electrically?
What materials make up the enclosure and what environmental protection is provided?
Does it include an actuator or rely on external actuators?
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m