Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP34,067.70

(exc. VAT)

PHP38,155.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,067.70

*price indicative

RS Stock No.:
336-073
Mfr. Part No.:
AZM190-11/01RK-110VAC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 190

Safety Contacts

3

Terminal Type

Screw

Conduit Entry

2 x (M20 x 1.5)

Number of Auxiliary Contacts

1

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Contact Current

4A

Power to Lock/Unlock

Power to Unlock

Housing Material

Fibreglass Reinforced Thermoplastic

Width

52mm

Standards/Approvals

EN IEC 60947-5-1, cULus, CCC, EN ISO 14119, EN ISO 13849-1, BG-GS-ET-19

Hazardous Area Certification

No

IP Rating

IP65, IP67

Depth

178mm

Length

41mm

Power Consumption

8.5W

Supply Voltage

110V ac

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal solenoid interlocks feature a manual release and are housed in a thermoplastic enclosure designed for long life. They include an interlock mechanism with protection against incorrect locking and have dimensions of 89 mm x 178 mm x 41 mm. The actuating head can be repositioned by 4 x 90°, and they have 2 cable entries of M 20 x 1.5.

Wiring compartment

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing

Sealing mechanism to prevent the ingress of dirt

Cut clamp termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy