Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- RS Stock No.:
- 336-030
- Mfr. Part No.:
- AZM 170-02ZRI-ST-B6L 24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP36,580.51
(exc. VAT)
PHP40,970.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,580.51 |
*price indicative
- RS Stock No.:
- 336-030
- Mfr. Part No.:
- AZM 170-02ZRI-ST-B6L 24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 170 | |
| Actuator Type | B6L | |
| Safety Contacts | 2 | |
| Conduit Entry | M12 x 1 | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Width | 108mm | |
| IP Rating | IP67 | |
| Depth | 75.5mm | |
| Length | 30mm | |
| Standards/Approvals | EN IEC 60947-5-1, CCC, EN ISO 13849-1, EN ISO 14119, cULus, IFA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 170 | ||
Actuator Type B6L | ||
Safety Contacts 2 | ||
Conduit Entry M12 x 1 | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Width 108mm | ||
IP Rating IP67 | ||
Depth 75.5mm | ||
Length 30mm | ||
Standards/Approvals EN IEC 60947-5-1, CCC, EN ISO 13849-1, EN ISO 14119, cULus, IFA | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature an M12, 4-pole connector with A- and B-coding. They include a manual release from the side and are double-insulated. The interlocks come with individual coding and meet the High coding level according to ISO 14119 standards. With dimensions of 90 mm x 84 mm x 30 mm, they have a compact design and provide an interlock mechanism with protection against incorrect locking.
Long life
High holding force
left hand model
For very small actuating radii in line with or at 90° to the plane of the actuator
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
