Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-006
- Mfr. Part No.:
- AZM190-02/01RKAE0-24VDC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP20,822.45
(exc. VAT)
PHP23,321.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP20,822.45 |
*price indicative
- RS Stock No.:
- 336-006
- Mfr. Part No.:
- AZM190-02/01RKAE0-24VDC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 190 | |
| Safety Contacts | 3 | |
| Terminal Type | Screw | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Lock | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| IP Rating | IP65, IP67 | |
| Depth | 178mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, CCC, BG-GS-ET-19, cULus | |
| Width | 52mm | |
| Length | 41mm | |
| Supply Voltage | 24V dc | |
| Power Consumption | 8.5W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 190 | ||
Safety Contacts 3 | ||
Terminal Type Screw | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Lock | ||
Contact AC Voltage 230V ac | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
IP Rating IP65, IP67 | ||
Depth 178mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, CCC, BG-GS-ET-19, cULus | ||
Width 52mm | ||
Length 41mm | ||
Supply Voltage 24V dc | ||
Power Consumption 8.5W | ||
RoHS Status: Exempt
The Schmersal solenoid interlocks feature a thermoplastic enclosure designed for long life. They include an interlock mechanism that provides protection against incorrect locking and have dimensions of 89 mm x 178 mm x 41 mm. The actuating head can be repositioned by 4 x 90°, and the interlocks have 2 cable entries of M 20 x 1.5, along with a wiring compartment.
Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing
Sealing mechanism to prevent the ingress of dirt
Cut clamp termination
