Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 335-718
- Mfr. Part No.:
- AZM 170SK-02/01ZKA 24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP32,356.40
(exc. VAT)
PHP36,239.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,356.40 |
*price indicative
- RS Stock No.:
- 335-718
- Mfr. Part No.:
- AZM 170SK-02/01ZKA 24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Terminal Type | Screw | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Power to Lock/Unlock | Power to Lock | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| IP Rating | IP67 | |
| Width | 90mm | |
| Standards/Approvals | cULus, IFA, CCC, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1 | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Depth | 100.5mm | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Terminal Type Screw | ||
Conduit Entry 1 x M20 x 1.5 | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Power to Lock/Unlock Power to Lock | ||
Contact DC Voltage 24V dc | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
IP Rating IP67 | ||
Width 90mm | ||
Standards/Approvals cULus, IFA, CCC, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1 | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Depth 100.5mm | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a single cable entry M 20 x 1.5, a secure screw connection, a robust thermoplastic enclosure, double insulation for enhanced safety, and a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
