Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 336-029
- Mfr. Part No.:
- AZM 170SK-02/10ZK-2197 24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP33,463.80
(exc. VAT)
PHP37,479.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,463.80 |
*price indicative
- RS Stock No.:
- 336-029
- Mfr. Part No.:
- AZM 170SK-02/10ZK-2197 24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Length | 30mm | |
| Depth | 100.5mm | |
| IP Rating | IP67 | |
| Width | 108mm | |
| Standards/Approvals | CCC, EN ISO 14119, IFA, EN IEC 60947-5-1, cULus, EN ISO 13849-1 | |
| Hazardous Area Certification | No | |
| Power Consumption | 12W | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Terminal Type Screw | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Length 30mm | ||
Depth 100.5mm | ||
IP Rating IP67 | ||
Width 108mm | ||
Standards/Approvals CCC, EN ISO 14119, IFA, EN IEC 60947-5-1, cULus, EN ISO 13849-1 | ||
Hazardous Area Certification No | ||
Power Consumption 12W | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature 1 cable entry of M 20 x 1.5 with a screw connection. They include a manual release from the side and are housed in a thermoplastic enclosure. These interlocks are double-insulated and boast a compact design.
Interlock with protection against incorrect locking
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
